- Home ›
- All Products›
- 769-130
769-130
WAGO
2-conductor female connector - CAGE CLAMP® - 4 mm² - Pin spacing 5 mm - 10-pole - coding finger - 4,00 mm² - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
2-conductor female connector - CAGE CLAMP® - 4 mm² - Pin spacing 5 mm - 10-pole - coding finger - 4,00 mm² - gray
Search Keywords: 769130
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:769-130
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:PL
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$40.12
5
$39.32
10
$38.53
25
$37.76
50
$37.00
100
$36.26
250 +
$35.54
Click for Quote
Log in
to unlock special pricing