- Home ›
- All Products›
- 769-129
769-129
WAGO
2-conductor female connector - CAGE CLAMP® - 4 mm² - Pin spacing 5 mm - 9-pole - coding finger - 4,00 mm² - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
2-conductor female connector - CAGE CLAMP® - 4 mm² - Pin spacing 5 mm - 9-pole - coding finger - 4,00 mm² - gray
Search Keywords: 769129
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:769-129
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:PL
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
1
$36.16
5
$35.44
10
$34.73
25
$34.04
50
$33.35
100
$32.69
250 +
$32.03
Click for Quote
Log in
to unlock special pricing