- Home ›
- All Products›
- 769-123/000-039
769-123/000-039
WAGO
2-conductor female connector - CAGE CLAMP® - 4 mm² - Pin spacing 5 mm - 3-pole - coding finger - 4,00 mm² - gray/blue/green-ye ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
2-conductor female connector - CAGE CLAMP® - 4 mm² - Pin spacing 5 mm - 3-pole - coding finger - 4,00 mm² - gray/blue/green-yellow
Search Keywords: 769123000039
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:769-123/000-039
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:PL
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
5
$13.89
25
$13.61
50
$13.34
100
$13.07
250
$12.81
500
$12.55
1,000 +
$12.30
Click for Quote
Log in
to unlock special pricing