- Home ›
- All Products›
- 769-121/000-016
WAGO
769-121/000-016
2-conductor female connector - CAGE CLAMP® - 4 mm² - Pin spacing 5 mm - 1-pole - coding finger - 4,00 mm² - green-yellow
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
2-conductor female connector - CAGE CLAMP® - 4 mm² - Pin spacing 5 mm - 1-pole - coding finger - 4,00 mm² - green-yellow
Search Keywords: 769121000016
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | WAGO |
| Part No: | 769-121/000-016 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | PL |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is 769-121/000-016 RoHS compliant?
Yes, 769-121/000-016 is RoHS compliant.
What is the lead time for 769-121/000-016?
The standard lead time for 769-121/000-016 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
5 Weeks
can ship
12/24/26
Price (USD)
Qty
Unit Price
10
$3.98
50
$3.47
250
$3.04
500
$2.86
1,000
$2.78
2,500
$2.70
5,000
$2.66
7,500 +
$2.56
Click for Quote
Log in
to unlock special pricing