- Home ›
- All Products›
- 769-115/021-000
769-115/021-000
WAGO
1-conductor female connector - CAGE CLAMP® - 4 mm² - Pin spacing 5 mm - 15-pole - coding finger - Lateral locking levers - 4,0 ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
1-conductor female connector - CAGE CLAMP® - 4 mm² - Pin spacing 5 mm - 15-pole - coding finger - Lateral locking levers - 4,00 mm² - gray
Search Keywords: 769115021000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:769-115/021-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$31.14
5
$30.52
25
$29.91
50
$29.31
100
$28.73
250
$28.15
500 +
$27.59
Click for Quote
Log in
to unlock special pricing