- Home ›
- All Products›
- 769-113/000-036
769-113/000-036
WAGO
1-conductor female connector - CAGE CLAMP® - 4 mm² - Pin spacing 5 mm - 13-pole - coding finger - 4,00 mm² - green-yellow/gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
1-conductor female connector - CAGE CLAMP® - 4 mm² - Pin spacing 5 mm - 13-pole - coding finger - 4,00 mm² - green-yellow/gray
Search Keywords: 769113000036
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:769-113/000-036
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
1
$26.54
10
$26.01
25
$25.49
50
$24.98
100
$24.48
250
$23.99
500 +
$23.51
Click for Quote
Log in
to unlock special pricing