- Home ›
- All Products›
- 769-111/000-036
WAGO
769-111/000-036
1-conductor female connector - CAGE CLAMP® - 4 mm² - Pin spacing 5 mm - 11-pole - coding finger - 4,00 mm² - green-yellow/gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
1-conductor female connector - CAGE CLAMP® - 4 mm² - Pin spacing 5 mm - 11-pole - coding finger - 4,00 mm² - green-yellow/gray
Search Keywords: 769111000036
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:769-111/000-036
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 769-111/000-036 RoHS compliant?
Yes, 769-111/000-036 is RoHS compliant.
What is the lead time for 769-111/000-036?
The standard lead time for 769-111/000-036 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
1
$22.69
10
$22.24
25
$21.79
50
$21.36
100
$20.93
250
$20.51
500 +
$20.10
Click for Quote
Log in
to unlock special pricing