- Home ›
- All Products›
- 769-111/000-006
769-111/000-006
WAGO
1-conductor female connector - CAGE CLAMP® - 4 mm² - Pin spacing 5 mm - 11-pole - coding finger - 4,00 mm² - blue
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
1-conductor female connector - CAGE CLAMP® - 4 mm² - Pin spacing 5 mm - 11-pole - coding finger - 4,00 mm² - blue
Search Keywords: 769111000006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:769-111/000-006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/4/26
Price (USD)
Qty
Unit Price
1
$24.77
10
$24.28
25
$23.79
50
$23.32
100
$22.85
250
$22.39
500 +
$21.95
Click for Quote
Log in
to unlock special pricing