- Home ›
- All Products›
- 769-110/000-039
769-110/000-039
WAGO
1-conductor female connector - CAGE CLAMP® - 4 mm² - Pin spacing 5 mm - 10-pole - coding finger - 4,00 mm² - gray/blue/green-y ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
1-conductor female connector - CAGE CLAMP® - 4 mm² - Pin spacing 5 mm - 10-pole - coding finger - 4,00 mm² - gray/blue/green-yellow
Search Keywords: 769110000039
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:769-110/000-039
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$20.88
10
$20.46
25
$20.05
50
$19.65
100
$19.26
250
$18.87
500 +
$18.50
Click for Quote
Log in
to unlock special pricing