- Home ›
- All Products›
- 769-109/021-000
769-109/021-000
WAGO
1-conductor female connector - CAGE CLAMP® - 4 mm² - Pin spacing 5 mm - 9-pole - coding finger - Lateral locking levers - 4,00 ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
1-conductor female connector - CAGE CLAMP® - 4 mm² - Pin spacing 5 mm - 9-pole - coding finger - Lateral locking levers - 4,00 mm² - gray
Search Keywords: 769109021000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:769-109/021-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$19.48
10
$19.09
25
$18.70
50
$18.33
100
$17.96
250
$17.60
500 +
$17.25
Click for Quote
Log in
to unlock special pricing