- Home ›
- All Products›
- 769-109/000-039
WAGO
769-109/000-039
1-conductor female connector - CAGE CLAMP® - 4 mm² - Pin spacing 5 mm - 9-pole - coding finger - 4,00 mm² - green-yellow, blue ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
1-conductor female connector - CAGE CLAMP® - 4 mm² - Pin spacing 5 mm - 9-pole - coding finger - 4,00 mm² - green-yellow, blue, gray
Search Keywords: 769109000039
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:769-109/000-039
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 769-109/000-039 RoHS compliant?
Yes, 769-109/000-039 is RoHS compliant.
What is the lead time for 769-109/000-039?
The standard lead time for 769-109/000-039 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
1
$18.97
10
$18.59
25
$18.22
50
$17.86
100
$17.50
250
$17.15
500 +
$16.81
Click for Quote
Log in
to unlock special pricing