- Home ›
- All Products›
- 769-109/000-036
769-109/000-036
WAGO
1-conductor female connector - CAGE CLAMP® - 4 mm² - Pin spacing 5 mm - 9-pole - coding finger - 4,00 mm² - green-yellow/gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
1-conductor female connector - CAGE CLAMP® - 4 mm² - Pin spacing 5 mm - 9-pole - coding finger - 4,00 mm² - green-yellow/gray
Search Keywords: 769109000036
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:769-109/000-036
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
1
$18.69
10
$18.32
25
$17.95
50
$17.59
100
$17.24
250
$16.90
500 +
$16.56
Click for Quote
Log in
to unlock special pricing