- Home ›
- All Products›
- 769-108/021-000
769-108/021-000
WAGO
1-conductor female connector - CAGE CLAMP® - 4 mm² - Pin spacing 5 mm - 8-pole - coding finger - Lateral locking levers - 4,00 ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
1-conductor female connector - CAGE CLAMP® - 4 mm² - Pin spacing 5 mm - 8-pole - coding finger - Lateral locking levers - 4,00 mm² - gray
Search Keywords: 769108021000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:769-108/021-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/4/26
Price (USD)
Qty
Unit Price
5
$17.42
25
$17.07
50
$16.73
100
$16.39
250
$16.06
500
$15.74
1,000 +
$15.43
Click for Quote
Log in
to unlock special pricing