- Home ›
- All Products›
- 769-107/022-000
769-107/022-000
WAGO
1-conductor female connector, angled - CAGE CLAMP® - 4 mm² - Pin spacing 5 mm - 7-pole - coding finger - 4,00 mm² - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
1-conductor female connector, angled - CAGE CLAMP® - 4 mm² - Pin spacing 5 mm - 7-pole - coding finger - 4,00 mm² - gray
Search Keywords: 769107022000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:769-107/022-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/3/26
Price (USD)
Qty
Unit Price
5
$14.65
25
$14.36
50
$14.07
100
$13.79
250
$13.51
500
$13.24
1,000 +
$12.98
Click for Quote
Log in
to unlock special pricing