- Home ›
- All Products›
- 769-106/000-037
769-106/000-037
WAGO
1-conductor female connector - CAGE CLAMP® - 4 mm² - Pin spacing 5 mm - 6-pole - coding finger - 4,00 mm² - gray, green-yellow
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
1-conductor female connector - CAGE CLAMP® - 4 mm² - Pin spacing 5 mm - 6-pole - coding finger - 4,00 mm² - gray, green-yellow
Search Keywords: 769106000037
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:769-106/000-037
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
5
$12.87
25
$12.61
50
$12.36
100
$12.11
250
$11.87
500
$11.63
1,000 +
$11.40
Click for Quote
Log in
to unlock special pricing