- Home ›
- All Products›
- 769-106/000-006
WAGO
769-106/000-006
1-conductor female connector - CAGE CLAMP® - 4 mm² - Pin spacing 5 mm - 6-pole - coding finger - 4,00 mm² - blue
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
1-conductor female connector - CAGE CLAMP® - 4 mm² - Pin spacing 5 mm - 6-pole - coding finger - 4,00 mm² - blue
Search Keywords: 769106000006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:769-106/000-006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 769-106/000-006 RoHS compliant?
Yes, 769-106/000-006 is RoHS compliant.
What is the lead time for 769-106/000-006?
The standard lead time for 769-106/000-006 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
5
$13.96
25
$13.68
50
$13.41
100
$13.14
250
$12.88
500
$12.62
1,000 +
$12.37
Click for Quote
Log in
to unlock special pricing