- Home ›
- All Products›
- 769-105/000-048
WAGO
769-105/000-048
1-conductor female connector - CAGE CLAMP® - 4 mm² - Pin spacing 5 mm - 5-pole - coding finger - 4,00 mm² - gray, green-yellow ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
1-conductor female connector - CAGE CLAMP® - 4 mm² - Pin spacing 5 mm - 5-pole - coding finger - 4,00 mm² - gray, green-yellow, gray
Search Keywords: 769105000048
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:769-105/000-048
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 769-105/000-048 RoHS compliant?
Yes, 769-105/000-048 is RoHS compliant.
What is the lead time for 769-105/000-048?
The standard lead time for 769-105/000-048 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
5
$10.86
25
$10.65
50
$10.43
100
$10.22
250
$10.02
500
$9.82
1,000 +
$9.62
Click for Quote
Log in
to unlock special pricing