- Home ›
- All Products›
- 769-104/000-038
WAGO
769-104/000-038
1-conductor female connector - CAGE CLAMP® - 4 mm² - Pin spacing 5 mm - 4-pole - coding finger - 4,00 mm² - gray/blue/green-ye ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
1-conductor female connector - CAGE CLAMP® - 4 mm² - Pin spacing 5 mm - 4-pole - coding finger - 4,00 mm² - gray/blue/green-yellow
Search Keywords: 769104000038
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:769-104/000-038
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 769-104/000-038 RoHS compliant?
Yes, 769-104/000-038 is RoHS compliant.
What is the lead time for 769-104/000-038?
The standard lead time for 769-104/000-038 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
11/18/26
Price (USD)
Qty
Unit Price
5
$9.14
25
$8.95
50
$8.78
100
$8.60
250
$8.43
500
$8.26
1,000 +
$8.09
Click for Quote
Log in
to unlock special pricing