- Home ›
- All Products›
- 769-103/000-039
WAGO
769-103/000-039
1-conductor female connector - CAGE CLAMP® - 4 mm² - Pin spacing 5 mm - 3-pole - coding finger - 4,00 mm² - green-yellow, blue ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
1-conductor female connector - CAGE CLAMP® - 4 mm² - Pin spacing 5 mm - 3-pole - coding finger - 4,00 mm² - green-yellow, blue, gray
Search Keywords: 769103000039
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:769-103/000-039
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 769-103/000-039 RoHS compliant?
Yes, 769-103/000-039 is RoHS compliant.
What is the lead time for 769-103/000-039?
The standard lead time for 769-103/000-039 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
5
$7.78
25
$7.23
50
$7.08
100
$6.94
250
$6.80
500
$6.67
1,000
$6.53
2,500 +
$6.40
Click for Quote
Log in
to unlock special pricing