- Home ›
- All Products›
- 769-103/000-038
Description
+
1-conductor female connector - CAGE CLAMP® - 4 mm² - Pin spacing 5 mm - 3-pole - coding finger - 4,00 mm² - gray/blue/green-yellow
Search Keywords: 769103000038
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:769-103/000-038
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
5
$8.01
25
$7.44
50
$7.29
100
$7.15
250
$7.00
500
$6.86
1,000
$6.73
2,500 +
$6.59
Click for Quote
Log in
to unlock special pricing