- Home ›
- All Products›
- 769-103/000-037
769-103/000-037
WAGO
1-conductor female connector - CAGE CLAMP® - 4 mm² - Pin spacing 5 mm - 3-pole - coding finger - 4,00 mm² - gray, green-yellow
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
1-conductor female connector - CAGE CLAMP® - 4 mm² - Pin spacing 5 mm - 3-pole - coding finger - 4,00 mm² - gray, green-yellow
Search Keywords: 769103000037
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:769-103/000-037
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/3/26
Price (USD)
Qty
Unit Price
5
$7.50
25
$6.97
100
$6.83
250
$6.69
500
$6.56
1,000
$6.43
2,500
$6.30
5,000 +
$6.18
Click for Quote
Log in
to unlock special pricing