- Home ›
- All Products›
- 767-5802/000-800
767-5802/000-800
WAGO
8-channel digital input/output - 24 VDC - 0.5 A - Interference-free - 4 x M12, two outputs per connector
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
8-channel digital input/output - 24 VDC - 0.5 A - Interference-free - 4 x M12, two outputs per connector
Search Keywords: 7675802000800
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:767-5802/000-800
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517620050
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
1
$368.63
3
$346.26
5
$326.38
10
$321.49
15 +
$316.66
Click for Quote
Log in
to unlock special pricing