- Home ›
- All Products›
- 767-5802
767-5802
WAGO
8-channel digital input/output - 24 VDC - 0.5 A - 4 x M12, two outputs per connector
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
8-channel digital input/output - 24 VDC - 0.5 A - 4 x M12, two outputs per connector
Search Keywords: 7675802
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:767-5802
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
1
$685.14
3
$666.37
5 +
$656.37
Click for Quote
Log in
to unlock special pricing