- Home ›
- All Products›
- 767-5401
767-5401
WAGO
4-channel digital input/output - 24 VDC - 0.2 A - High-speed - 4 x M12
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
4-channel digital input/output - 24 VDC - 0.2 A - High-speed - 4 x M12
Search Keywords: 7675401
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:767-5401
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908060
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
1
$407.97
3
$396.08
5
$390.14
10 +
$379.46
Click for Quote
Log in
to unlock special pricing