- Home ›
- All Products›
- 767-4807/000-800
767-4807/000-800
WAGO
8-channel digital output - 24 VDC - 0.5 A - Interference-free - 8 x M12
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
8-channel digital output - 24 VDC - 0.5 A - Interference-free - 8 x M12
Search Keywords: 7674807000800
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:767-4807/000-800
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908080
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
1
$395.65
3
$384.12
5
$378.36
10 +
$368.01
Click for Quote
Log in
to unlock special pricing