- Home ›
- All Products›
- 767-4802/000-800
WAGO
767-4802/000-800
8-channel digital output - 24 VDC - 0.5 A - Interference-free - 4 x M12, two outputs per connector
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
8-channel digital output - 24 VDC - 0.5 A - Interference-free - 4 x M12, two outputs per connector
Search Keywords: 7674802000800
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:767-4802/000-800
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109070
-
COO:DE
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 767-4802/000-800 RoHS compliant?
Yes, 767-4802/000-800 is RoHS compliant.
What is the lead time for 767-4802/000-800?
The standard lead time for 767-4802/000-800 is approximately 5 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
1
$302.35
3
$284.00
5
$279.74
10
$267.70
25 +
$260.20
Click for Quote
Log in
to unlock special pricing