- Home ›
- All Products›
- 767-4802
767-4802
WAGO
8-channel digital output - 24 VDC - 0.5 A - 4 x M12, two outputs per connector
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
8-channel digital output - 24 VDC - 0.5 A - 4 x M12, two outputs per connector
Search Keywords: 7674802
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:767-4802
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109070
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$288.03
3
$270.55
5
$266.50
10
$255.02
25 +
$247.88
Click for Quote
Log in
to unlock special pricing