- Home ›
- All Products›
- 765-4204/100-000
765-4204/100-000
WAGO
4-Port-IO Link Master Class B - EtherCAT - DC 24 V / 2.0 A - 4xM12 connection - SlimLine
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
4-Port-IO Link Master Class B - EtherCAT - DC 24 V / 2.0 A - 4xM12 connection - SlimLine
Search Keywords: 7654204100000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:765-4204/100-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
1
$850.99
3
$838.23
5 +
$816.96
Click for Quote
Log in
to unlock special pricing