- Home ›
- All Products›
- 765-4202/100-000
765-4202/100-000
WAGO
8-Port-IO Link Master Class B - EtherCAT - DC 24 V / 2.0 A - 8xM12 connection - WideLine
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
8-Port-IO Link Master Class B - EtherCAT - DC 24 V / 2.0 A - 8xM12 connection - WideLine
Search Keywords: 7654202100000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:765-4202/100-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$965.37
3
$950.89
5 +
$926.76
Click for Quote
Log in
to unlock special pricing