- Home ›
- All Products›
- 765-1705/200-000
765-1705/200-000
WAGO
8-channel digital input/output - IO Link Class B Server Hub - 8 Configurable DIO - DC 24 V / 2.0 A - 8xM8 connection - HubLine
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
8-channel digital input/output - IO Link Class B Server Hub - 8 Configurable DIO - DC 24 V / 2.0 A - 8xM8 connection - HubLine
Search Keywords: 7651705200000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:765-1705/200-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$448.61
3
$441.88
5 +
$435.25
Click for Quote
Log in
to unlock special pricing