- Home ›
- All Products›
- 765-1702/200-000
WAGO
765-1702/200-000
8-channel digital input/output - IO Link Class A Server Hub - 8 Configurable DIO - DC 24 V / 2.0 A - 8xM8 connection - HubLine
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
8-channel digital input/output - IO Link Class A Server Hub - 8 Configurable DIO - DC 24 V / 2.0 A - 8xM8 connection - HubLine
Search Keywords: 7651702200000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:765-1702/200-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 765-1702/200-000 RoHS compliant?
Yes, 765-1702/200-000 is RoHS compliant.
What is the lead time for 765-1702/200-000?
The standard lead time for 765-1702/200-000 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
11/26/26
Price (USD)
Qty
Unit Price
1
$376.35
3
$370.71
5 +
$365.15
Click for Quote
Log in
to unlock special pricing