- Home ›
- All Products›
- 765-1105/100-000
765-1105/100-000
WAGO
8-channel digital input/output - Profinet - 8 Configurable DIO - DC 24 V / 2.0 A - 8xM8 connection - SlimLine
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
8-channel digital input/output - Profinet - 8 Configurable DIO - DC 24 V / 2.0 A - 8xM8 connection - SlimLine
Search Keywords: 7651105100000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:765-1105/100-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
1
$792.87
3
$780.98
5 +
$761.16
Click for Quote
Log in
to unlock special pricing