- Home ›
- All Products›
- 756-1250/1023-100
756-1250/1023-100
WAGO
ETHERNET cable - RJ45, axial locking - RJ45, axial locking - Cat. 6A - Length: 10 m
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
ETHERNET cable - RJ45, axial locking - RJ45, axial locking - Cat. 6A - Length: 10 m
Search Keywords: 75612501023100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:756-1250/1023-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$114.87
5
$106.29
10
$103.21
15
$97.56
25
$96.09
50 +
$94.65
Click for Quote
Log in
to unlock special pricing