- Home ›
- All Products›
- 756-1250/1023-075
WAGO
756-1250/1023-075
ETHERNET cable - RJ45, axial locking - RJ45, axial locking - Cat. 6A - Length: 7.5 m
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
ETHERNET cable - RJ45, axial locking - RJ45, axial locking - Cat. 6A - Length: 7.5 m
Search Keywords: 75612501023075
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:756-1250/1023-075
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 756-1250/1023-075 RoHS compliant?
Yes, 756-1250/1023-075 is RoHS compliant.
What is the lead time for 756-1250/1023-075?
The standard lead time for 756-1250/1023-075 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
1
$94.31
5
$87.27
10
$84.74
15
$83.47
25
$80.10
50 +
$77.96
Click for Quote
Log in
to unlock special pricing