- Home ›
- All Products›
- 756-1250/1023-020
756-1250/1023-020
WAGO
ETHERNET cable - RJ45, axial locking - RJ45, axial locking - Cat. 6A - Length: 2 m
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
ETHERNET cable - RJ45, axial locking - RJ45, axial locking - Cat. 6A - Length: 2 m
Search Keywords: 75612501023020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:756-1250/1023-020
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
1
$49.39
5
$44.07
10
$42.76
25
$41.52
50
$39.24
100
$38.20
250 +
$37.62
Click for Quote
Log in
to unlock special pricing