- Home ›
- All Products›
- 756-1250/1023-005
756-1250/1023-005
WAGO
ETHERNET cable - RJ45, axial locking - RJ45, axial locking - Cat. 6A - Length: 0.5 m
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
ETHERNET cable - RJ45, axial locking - RJ45, axial locking - Cat. 6A - Length: 0.5 m
Search Keywords: 75612501023005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:756-1250/1023-005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
1
$35.05
5
$31.28
10
$30.81
25
$29.47
50
$27.85
100
$27.43
250 +
$26.75
Click for Quote
Log in
to unlock special pricing