- Home ›
- All Products›
- 756-1250/1013-050
756-1250/1013-050
WAGO
ETHERNET cable - RJ-45 - RJ-45 - Cat. 6A - Length: 5 m
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
ETHERNET cable - RJ-45 - RJ-45 - Cat. 6A - Length: 5 m
Search Keywords: 75612501013050
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:756-1250/1013-050
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$65.76
5
$58.68
10
$56.93
25
$54.49
50
$52.25
100
$50.86
250 +
$50.09
Click for Quote
Log in
to unlock special pricing