- Home ›
- All Products›
- 756-1250/1013-005
756-1250/1013-005
WAGO
ETHERNET cable - RJ-45 - RJ-45 - Cat. 6A - Length: 0.5 m
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
ETHERNET cable - RJ-45 - RJ-45 - Cat. 6A - Length: 0.5 m
Search Keywords: 75612501013005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:756-1250/1013-005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444995000
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
1
$24.16
10
$21.56
25
$20.91
50
$20.31
100
$19.20
250
$18.68
500 +
$18.40
Click for Quote
Log in
to unlock special pricing