- Home ›
- All Products›
- 753-421
WAGO
753-421
2-channel digital input - 24 VDC - 3 ms - Diagnostics
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
2-channel digital input - 24 VDC - 3 ms - Diagnostics
Search Keywords: 753421
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | WAGO |
| Part No: | 753-421 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | DE |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is 753-421 RoHS compliant?
Yes, 753-421 is RoHS compliant.
What is the lead time for 753-421?
The standard lead time for 753-421 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
1
$216.00
3
$212.76
5
$209.57
10 +
$206.42
Click for Quote
Log in
to unlock special pricing