- Home ›
- All Products›
- 753-401
WAGO
753-401
2-channel digital input - 24 VDC - 0.2 ms
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
2-channel digital input - 24 VDC - 0.2 ms
Search Keywords: 753401
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | WAGO |
| Part No: | 753-401 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85389099990 |
| COO: | DE |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is 753-401 RoHS compliant?
Yes, 753-401 is RoHS compliant.
What is the lead time for 753-401?
The standard lead time for 753-401 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
1
$81.94
5
$75.83
10
$73.63
15
$72.53
25
$69.60
50 +
$67.74
Click for Quote
Log in
to unlock special pricing