- Home ›
- All Products›
- 750-669/000-003
WAGO
750-669/000-003
Fail-safe 4/4 channel digital input/relay output - 48 VAC/ 60 VDC - 6 A - PROFIsafe V2.0 iPar
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | WAGO |
| Part No: | 750-669/000-003 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85389099990 |
| COO: | DE |
Supplier's Standard Package:
|
1 |