- Home ›
- All Products›
- 746-2310
746-2310
WAGO
2-conductor PCB terminal block - 10 mm² - Pin spacing 7.5 mm - 10-pole - Push-in CAGE CLAMP® - 10,00 mm² - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
2-conductor PCB terminal block - 10 mm² - Pin spacing 7.5 mm - 10-pole - Push-in CAGE CLAMP® - 10,00 mm² - gray
Search Keywords: 7462310
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:746-2310
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:PL
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
1
$21.82
10
$21.39
25
$20.96
50
$20.54
100
$20.13
250
$19.73
500 +
$19.33
Click for Quote
Log in
to unlock special pricing