- Home ›
- All Products›
- 746-2308/000-006
746-2308/000-006
WAGO
2-conductor PCB terminal block - 10 mm² - Pin spacing 7.5 mm - 8-pole - suitable for Ex-i applications - Push-in CAGE CLAMP® - ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
2-conductor PCB terminal block - 10 mm² - Pin spacing 7.5 mm - 8-pole - suitable for Ex-i applications - Push-in CAGE CLAMP® - 10,00 mm² - blue
Search Keywords: 7462308000006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:746-2308/000-006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:PL
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/4/26
Price (USD)
Qty
Unit Price
5
$18.34
25
$17.97
50
$17.61
100
$17.26
250
$16.91
500
$16.58
1,000 +
$16.25
Click for Quote
Log in
to unlock special pricing