- Home ›
- All Products›
- 746-2306
746-2306
WAGO
2-conductor PCB terminal block - 10 mm² - Pin spacing 7.5 mm - 6-pole - Push-in CAGE CLAMP® - 10,00 mm² - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
2-conductor PCB terminal block - 10 mm² - Pin spacing 7.5 mm - 6-pole - Push-in CAGE CLAMP® - 10,00 mm² - gray
Search Keywords: 7462306
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:746-2306
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
5
$13.12
25
$12.85
50
$12.60
100
$12.34
250
$12.10
500
$11.86
1,000 +
$11.62
Click for Quote
Log in
to unlock special pricing