- Home ›
- All Products›
- 746-2303/000-005
746-2303/000-005
WAGO
2-conductor PCB terminal block - 10 mm² - Pin spacing 7.5 mm - 3-pole - Push-in CAGE CLAMP® - 10,00 mm² - red
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
2-conductor PCB terminal block - 10 mm² - Pin spacing 7.5 mm - 3-pole - Push-in CAGE CLAMP® - 10,00 mm² - red
Search Keywords: 7462303000005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:746-2303/000-005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:PL
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
5
$7.03
25
$6.87
100
$6.74
250
$6.60
500
$6.47
1,000
$6.34
2,500
$6.21
5,000 +
$6.09
Click for Quote
Log in
to unlock special pricing