- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 746-2302/000-016
746-2302/000-016
WAGO
2-Conductor PCB Terminal Block - 10 mm² - Pin Spacing 7.5 mm - 2-Pole - Push-in CAGE CLAMP® - 10,00 mm² - Gray.
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
2-Conductor PCB Terminal Block - 10 mm² - Pin Spacing 7.5 mm - 2-Pole - Push-in CAGE CLAMP® - 10,00 mm² - Gray.
Search Keywords: 7462302000016
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:746-2302/000-016
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
165
can ship 6/22/26
Minimum Order Quantity:
5
5 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
5
$4.17
50
$3.39
100
$3.34
250
$3.14
500
$2.97
1,000
$2.93
2,500
$2.82
5,000 +
$2.78
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT