- Home ›
- All Products›
- 745-887/006-000
745-887/006-000
WAGO
Stackable PCB terminal block - 16 mm² - Pin spacing 20 mm - 1-pole - CAGE CLAMP® - commoning option - 16,00 mm² - green-yellow
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Stackable PCB terminal block - 16 mm² - Pin spacing 20 mm - 1-pole - CAGE CLAMP® - commoning option - 16,00 mm² - green-yellow
Search Keywords: 745887006000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:745-887/006-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
5 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
50
$2.22
250
$2.18
500
$2.13
1,000
$2.09
2,500
$2.05
5,000
$2.01
7,500
$1.97
10,000 +
$1.93
Click for Quote
Log in
to unlock special pricing