- Home ›
- All Products›
- 745-878/006-000
745-878/006-000
WAGO
Stackable PCB terminal block - 16 mm² - Pin spacing 15 mm - 1-pole - CAGE CLAMP® - commoning option - 16,00 mm² - light green
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Stackable PCB terminal block - 16 mm² - Pin spacing 15 mm - 1-pole - CAGE CLAMP® - commoning option - 16,00 mm² - light green
Search Keywords: 745878006000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:745-878/006-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:PL
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
5 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
10
$2.09
100
$2.05
250
$2.01
500
$1.97
1,000
$1.93
2,500
$1.89
5,000
$1.85
7,500 +
$1.81
Click for Quote
Log in
to unlock special pricing