- Home ›
- All Products›
- 745-857/006-000
Description
+
Stackable PCB terminal block - 16 mm² - Pin spacing 10 mm - 1-pole - CAGE CLAMP® - commoning option - 16,00 mm² - green-yellow
Search Keywords: 745857006000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:745-857/006-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
5 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
100
$2.02
300
$1.98
500
$1.94
1,000
$1.91
2,500
$1.87
5,000
$1.83
7,500
$1.79
10,000 +
$1.76
Click for Quote
Log in
to unlock special pricing