- Home ›
- All Products›
- 745-841
745-841
WAGO
Stackable PCB terminal block - 6 mm² - Pin spacing 10 mm - 1-pole - CAGE CLAMP® - commoning option - 6,00 mm² - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Stackable PCB terminal block - 6 mm² - Pin spacing 10 mm - 1-pole - CAGE CLAMP® - commoning option - 6,00 mm² - gray
Search Keywords: 745841
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:745-841
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:PL
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
5 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
50
$1.39
250
$1.36
500
$1.33
1,000
$1.31
2,500
$1.28
5,000
$1.26
7,500
$1.23
10,000 +
$1.21
Click for Quote
Log in
to unlock special pricing